
Surface mount general purpose rectifier diode featuring 200V repetitive reverse voltage and 200mA average rectified current. This diode offers a low capacitance of 2pF and a fast reverse recovery time of 4ns. Encased in a compact SOT-23 package, it operates across a wide temperature range from -55°C to 150°C and supports a maximum forward surge current of 2A. The component is lead-free and RoHS compliant, supplied in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MMBD1403 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.025g |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
