
Surface mount general purpose rectifier diode featuring 200mA average rectified current and 200V repetitive reverse voltage. This single element diode offers low leakage with a maximum reverse current of 10nA and a low capacitance of 4pF. Designed for high conductance, it operates within a temperature range of -55°C to 150°C and handles a peak non-repetitive surge current of 2A. Packaged in a SOT-23 case, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi MMBD1501A technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBD1501A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
