The MMBD1501A_D87Z is a surface mount general purpose rectifier diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 200V and a maximum surge current of 2A. The diode has a power dissipation of 350mW and is available in a TO-236-3 package. It is RoHS compliant and available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
Onsemi MMBD1501A_D87Z technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.