
General purpose rectifier diode featuring 200V repetitive reverse voltage and 200mA average rectified current. Surface mount SOT-23 package with low leakage current of 10nA maximum reverse current. Operates from -55°C to 150°C with 350mW power dissipation and 2A maximum surge current. Lead-free and RoHS compliant, supplied on a 3000-reel tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MMBD1503A technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1.11mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| Width | 3.05mm |
| RoHS | Compliant |
No datasheet is available for this part.
