
Onsemi MMBD1503A_D87Z technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.025g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBD1503A_D87Z to view detailed technical specifications.
No datasheet is available for this part.