
The MMBD1703 is a surface mount general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 50nA. The device is rated for a maximum surge current of 250mA and a maximum power dissipation of 350mW. It is packaged in a TO-236-3 case and is available in quantities of 3000 on tape and reel.
Onsemi MMBD1703 technical specifications.
| Average Rectified Current | 50mA |
| Package/Case | TO-236-3 |
| Current Rating | 150mA |
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 250mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reverse Recovery Time | 700ps |
| Reverse Voltage | 30V |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBD1703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
