
The MMBD1703A is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum forward current of 150mA. The diode is packaged in a TO-236-3 case and is lead free. It is RoHS compliant and has a reverse recovery time of 1ns.
Checking distributor stock and pricing after the page loads.
Onsemi MMBD1703A technical specifications.
| Average Rectified Current | 50mA |
| Package/Case | TO-236-3 |
| Current Rating | 150mA |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 250mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1ns |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
