Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBD1704A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBD1704A technical specifications.
| Average Rectified Current | 50mA |
| Package/Case | TO-236-3 |
| Current Rating | 50mA |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 250mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250mA |
| Power Dissipation | 350mW |
| Reverse Recovery Time | 1ns |
| Reverse Recovery Time-Max | 1ns |
| Reverse Voltage | 30V |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBD1704A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
