
Dual common anode switching diode, SOT-23-3 package, featuring a 35V maximum repetitive reverse voltage and 100mA average rectified current. This general-purpose rectifier offers a 200mA current rating, 1A maximum forward surge current, and a fast 4ns reverse recovery time. Designed for efficient switching, it operates across a wide temperature range from -55°C to 150°C and is RoHS and Halogen Free compliant. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Onsemi MMBD2835LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBD2835LT1G technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Element Configuration | Common Anode |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBD2835LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
