
Small signal switching diode featuring a dual common cathode configuration. This surface-mount component offers a peak reverse repetitive voltage of 75V and a maximum continuous forward current of 0.15A. Housed in a 3-pin SOT-23 (TO-236AB) plastic package with gull-wing leads, it operates across a temperature range of -55°C to 150°C. Key specifications include a peak reverse recovery time of 4ns and a maximum power dissipation of 300mW.
Sign in to ask questions about the Onsemi MMBD2837L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBD2837L technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.94 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | Small Signal Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 75V |
| Maximum Continuous Forward Current | 0.15A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.1uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MMBD2837L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.