
Surface mount diode array featuring a common cathode configuration. This general-purpose rectifier offers a 75V reverse voltage rating and a 200mA forward current. It boasts a 4ns reverse recovery time and a 2A peak surge current capability. The component is housed in a compact SOT-23 package, operating within a temperature range of -55°C to 150°C, and is RoHS compliant.
Sign in to ask questions about the Onsemi MMBD2838 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBD2838 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Element Configuration | Common Cathode |
| Forward Current | 200mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Weight | 0.025g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBD2838 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
