
Schottky diode, single configuration, designed for VHF/UHF frequencies. Features a 30V maximum reverse voltage and 200mW maximum power dissipation. This surface-mount component is housed in a 3-pin SOT-23 (TO-236AB) plastic package with gull-wing leads, measuring 2.9mm in length, 1.3mm in width, and 0.94mm in height. Operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBD301LT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.94 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Reverse Voltage | 30V |
| Maximum Forward Voltage | [email protected]V |
| Maximum Diode Capacitance | 1.5pF |
| Frequency Range | VHF|UHF |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MMBD301LT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.