
Schottky RF Diode, single element configuration, featuring a 30V DC rated voltage and 1A maximum surge current. This diode offers a 200mA forward current and 120mW maximum power dissipation. Packaged in a compact SOT-323-3 (SC-70) surface-mount case, it operates within a temperature range of -55°C to 125°C. The component is RoHS and Halogen Free compliant, supplied on tape and reel.
Onsemi MMBD330T1G technical specifications.
| Package/Case | SOT-323-3 |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Current Rating | 200mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1A |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBD330T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
