
Ultra-fast general-purpose rectifier diode in a SOT-23 surface mount package. Features a 200mA average rectified current, 4ns reverse recovery time, and 100V repetitive reverse voltage. With a maximum forward surge current of 2A and 350mW power dissipation, it operates from -55°C to 150°C. This RoHS compliant component offers a low 4pF capacitance.
Checking distributor stock and pricing after the page loads.
Onsemi MMBD4148 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 1.11mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.03g |
| Width | 3.05mm |
| RoHS | Compliant |
No datasheet is available for this part.
