Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBD4148CA_F136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBD4148CA_F136 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Switching Diode |
| Configuration | Dual Common Anode |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Junction Ambient Thermal Resistance | 357°C/W |
| Maximum Diode Capacitance | 4pF |
| Maximum Power Dissipation | 350mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MMBD4148CA_F136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.