High conductance fast diode, 3000-REEL, for general-purpose rectification. Features a 100V repetitive reverse voltage rating and 200mA average rectified current. This single-element diode offers a 4ns reverse recovery time and 2pF capacitance. Packaged in a compact SOT-23 surface-mount case, it operates from -55°C to 150°C and is RoHS compliant.
Onsemi MMBD4448 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 0.939mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.03g |
| Width | 1.397mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBD4448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.