High-speed switching diode with a 70V DC rated voltage and 200mA average rectified current. Features a 4ns reverse recovery time and 225mW power dissipation. Packaged in a compact SOT-23-3 (TO-236) surface-mount package, this single-element diode offers a 500mA surge current capability. It operates across a wide temperature range from -55°C to 150°C and is RoHS and Halogen Free compliant. Supplied in a 10000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MMBD6050LT3G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23-3 |
| Current Rating | 100mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 500mA |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
No datasheet is available for this part.
