100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 200mA |
| Capacitance | 1.5pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 3uA |
| Max Reverse Voltage (DC) | 100V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |