
The MMBD717LT1 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a current rating of 100mA and a maximum reverse voltage of 20V. The diode is packaged in a SOT-323-3 package and is not RoHS compliant. It has a maximum reverse leakage current of 1uA and a capacitance of 2.5pF.
Onsemi MMBD717LT1 technical specifications.
| Capacitance | 2.5pF |
| Package/Case | SOT-323-3 |
| Current Rating | 100mA |
| Element Configuration | Common Anode |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 20V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBD717LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.