
This device is an N-channel enhancement-mode DMOS field-effect transistor in a SOT-23 package. It is rated for 60 V drain-source voltage, 500 mA continuous drain current, and ±20 V gate-source voltage. The transistor is designed for low-voltage, low-current switching applications including small servo motor control, power MOSFET gate drivers, and general switching functions. It provides low on-state resistance with 1.2 Ω typical at VGS = 10 V and ID = 200 mA, along with fast switching performance with 10 ns maximum turn-on and turn-off times. The operating and storage junction temperature range is -55°C to 150°C, and the device is specified as Pb-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBF170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBF170 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMBF170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
