
N-Channel MOSFET, SOT-23-3 package, featuring 60V drain-source breakdown voltage and 500mA continuous drain current. Offers a low 5 Ohm drain-source on-resistance and 225mW power dissipation. Operates across a -55°C to 150°C temperature range with 3V threshold voltage. Includes 10ns turn-on and turn-off delay times.
Sign in to ask questions about the Onsemi MMBF170LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBF170LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 500mA |
| Current Rating | 500mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5R |
| Drain-source On Resistance-Max | 5R |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.94mm |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Nominal Vgs | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Rds On Max | 5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 60V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBF170LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
