
The MMBF2201NT1 is an N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 300mA and a drain to source breakdown voltage of 20V. The device is packaged in a SC-70, 3 PIN package and is suitable for surface mount applications. The MMBF2201NT1 is not RoHS compliant and contains lead.
Onsemi MMBF2201NT1 technical specifications.
| Continuous Drain Current (ID) | 300mA |
| Current Rating | 300mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 2.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 45pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 150mW |
| Rds On Max | 1R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 15ns |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBF2201NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
