The MMBF2202PT1 is a P-channel junction field-effect transistor with a continuous drain current of 300mA and a drain to source breakdown voltage of 20V. It features a drain to source resistance of 2.2R and a gate to source voltage of 20V. The device is designed for surface mount applications and has a maximum operating temperature range of -55°C to 150°C. The MMBF2202PT1 is not RoHS compliant and contains lead.
Onsemi MMBF2202PT1 technical specifications.
| Continuous Drain Current (ID) | 300mA |
| Current Rating | -300mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 2.2R |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 50pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Polarity | P-CHANNEL |
| Power Dissipation | 150mW |
| Rds On Max | 2.2R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 16ns |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBF2202PT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
