
The MMBF4092 is a surface mount N-channel JFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 15mA and a drain to source voltage of 40V. The device is packaged in a SOT-23 package and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MMBF4092 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 15mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 50R |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | -40V |
| Height | 0.93mm |
| Input Capacitance | 16pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
