
N-Channel Junction Field-Effect Transistor (JFET) for surface mount applications. Features a 40V Drain to Source Voltage (Vdss) and 90µA Continuous Drain Current (ID). Housed in a compact SOT-23 package, this RoHS compliant component offers a maximum power dissipation of 225mW and operates within a temperature range of -55°C to 150°C. Input capacitance is rated at 3pF.
Checking distributor stock and pricing after the page loads.
Onsemi MMBF4117 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 90uA |
| Current Rating | 50mA |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | -40V |
| Height | 0.93mm |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
