
N-channel JFET transistor featuring a 30V drain-source voltage rating. This component offers a wide operating temperature range from -55°C to 150°C. Encased in a 3-pin SOT-23 (TO-236) JEDEC package, it utilizes a dual terminal position for its single element.
Sign in to ask questions about the Onsemi MMBF4393LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBF4393LT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMBF4393LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.