
The MMBF4416LT1G is a surface mount N-channel transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 30V and a gate to source voltage of 30V. The transistor is packaged in a SOT-23-3 case and is lead free and RoHS compliant. It has an input capacitance of 4pF and is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Onsemi MMBF4416LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
