
N-Channel Junction Field-Effect Transistor (JFET) for surface mount applications. Features a 25V DC rated voltage and a continuous drain current of 5mA, with a current rating of 10mA. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 350mW. Packaged in a compact SOT-23 case, this component is supplied on tape and reel.
Onsemi MMBF5457 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 5mA |
| Current Rating | 10mA |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 0.93mm |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBF5457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
