
P-channel JFET amplifier in SOT-23 package, designed for general-purpose amplification. Features a maximum drain-source voltage (Vdss) of 40V and a continuous drain current (ID) of -5mA. Offers a gate-to-source voltage (Vgs) of 40V and a maximum power dissipation of 225mW. Operates across a wide temperature range from -55°C to 150°C. Surface mountable with RoHS compliance.
Onsemi MMBF5460 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -5mA |
| Current Rating | -10mA |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 40V |
| Height | 0.93mm |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMBF5460 |
| DC Rated Voltage | -40V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBF5460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
