
P-channel Junction Field-Effect Transistor (JFET) in a SOT-23 surface-mount package. Features a continuous drain current of -16mA and a drain-to-source voltage (Vdss) of 40V. Offers a gate-to-source voltage (Vgs) of 40V and a maximum power dissipation of 225mW. Operates within a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBF5462 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBF5462 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -16mA |
| Current Rating | -16mA |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 40V |
| Height | 0.93mm |
| Input Capacitance | 7pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMBF5462 |
| DC Rated Voltage | -40V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBF5462 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
