
N-Channel RF amplifier in a SOT-23 surface mount package, designed for high-frequency applications up to 400MHz. Features a 25V drain-source breakdown voltage and a maximum continuous drain current of 5mA. Offers a 4dB noise figure and 225mW output power, with a maximum power dissipation of 225mW. Operates across a wide temperature range from -55°C to 150°C. Packaged on a 3000-piece tape and reel.
Onsemi MMBF5484 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 5mA |
| DS Breakdown Voltage-Min | 25V |
| Frequency | 400MHz |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Output Power | 225mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 15V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBF5484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
