
P-channel Junction Field-Effect Transistor (JFET) in a 3-pin SOT-23 package, designed for surface-mount applications. Features a continuous drain current of -1nA and a current rating of -60mA. Offers a drain-to-source voltage (Vdss) of 25V and a gate-to-source voltage (Vgs) of 25V. Exhibits an on-state resistance of 125 Ohms and an input capacitance of 11pF. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 225mW. This component is RoHS and Halogen Free, supplied in tape and reel packaging.
Onsemi MMBFJ175LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | -1nA |
| Current Rating | -60mA |
| Drain to Source Resistance | 125R |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 25V |
| Halogen Free | Halogen Free |
| Height | 0.04inch |
| Input Capacitance | 11pF |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| On-State Resistance | 125R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -25V |
| Weight | 0.050717oz |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBFJ175LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
