
The MMBFJ177 is a P-channel junction field-effect transistor in a SOT-23-3 package. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The device has a maximum power dissipation of 225mW and a current rating of 20mA. It is suitable for surface mount applications and is available in tape and reel packaging.
Onsemi MMBFJ177 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | -20mA |
| Current Rating | 20mA |
| Drain to Source Resistance | 300R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -30V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBFJ177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
