
NPN bipolar junction transistor (BJT) for surface mount applications. Features a 40V collector-emitter voltage, 1A maximum DC collector current, and 350mW maximum power dissipation. This single-element transistor is housed in a 3-pin SOT-23 (TO-236AB) plastic package with gull-wing leads. Operating temperature range is -55°C to 150°C, with a minimum transition frequency of 300MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBT2222A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBT2222A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.92 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.93 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 75V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 350mW |
| Minimum DC Current Gain | [email protected]@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|50@150mA@10V|40@500mA@10V |
| Maximum Transition Frequency | 300(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MMBT2222A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.