
NPN bipolar junction transistor (BJT) in an SC-70 (SOT-323) 3-lead package, designed for surface-mount applications. Features a maximum collector-emitter voltage (VCEO) of 40V and a maximum collector current of 600mA. Offers a minimum DC current gain (hFE) of 35 and a transition frequency of 300MHz. Operates within a temperature range of -55°C to 150°C with a power dissipation of 150mW. Supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MMBT2222AWT1G technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 28A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 600mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
