
NPN Bipolar Junction Transistor (BJT) in SOT-23 package for general-purpose amplification. Features a maximum collector-emitter voltage (VCEO) of 60V and a continuous collector current rating of 100mA. Offers a minimum DC current gain (hFE) of 100 and a maximum power dissipation of 350mW. Operates across a temperature range of -55°C to 150°C, with a maximum frequency of 140kHz. This surface-mount component is RoHS compliant and supplied on a 3000-piece tape and reel.
Onsemi MMBT2484 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 350mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 350mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.93mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 100mA |
| Max Frequency | 140kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
