
The MMBT2484LT1 is a small-outline transistor with a maximum collector current of 100mA and a maximum power dissipation of 300mW. It operates within a temperature range of -55°C to 150°C and has a collector-emitter breakdown voltage of 60V. The transistor is available in a tape and reel packaging with a quantity of 10 per reel. It is not RoHS compliant due to containing lead.
Onsemi MMBT2484LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 350mV |
| Collector-emitter Voltage-Max | 350mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 250 |
| Lead Free | Contains Lead |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.
