
The MMBT2484LT3G is a single NPN transistor with a collector base voltage of 60V and a maximum collector current of 100mA. It has a gain bandwidth product of 650MHz and a maximum power dissipation of 225mW. The transistor is packaged in a SOT-23-3 package and is lead free and RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi MMBT2484LT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBT2484LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 350mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 350mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 650MHz |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBT2484LT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
