
NPN Epitaxial Silicon Transistor, Surface Mount, Tape and Reel. Features 40V Collector Emitter Voltage (VCEO) and 60V Collector Base Voltage (VCBO). Offers a maximum collector current of 200mA and a minimum hFE of 100. Operates with a transition frequency of 300MHz and a maximum power dissipation of 227mW. Compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Onsemi MMBT3904SL technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 0.38mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 0.85mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 227mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 227mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Weight | 0.022g |
| Width | 0.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
