
NPN bipolar junction transistor (BJT) in a SC-70 (SOT-323) 3-lead package, designed for general-purpose applications. Features a collector-emitter voltage (VCEO) of 40V, maximum collector current of 200mA, and a transition frequency (fT) of 300MHz. Offers a minimum DC current gain (hFE) of 40 and a maximum power dissipation of 150mW. Packaged in a 3000-piece tape and reel, this RoHS compliant component operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi MMBT3904WT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBT3904WT1G technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 8.6A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 0.035inch |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Type | General Purpose |
| DC Rated Voltage | 40V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBT3904WT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
