PNP Bipolar Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the Onsemi MMBT3906TT1
DC2052A 3-phase synchronous buck converter using LTC3880 and LTC3883. Input 6.5V-14V, output 0.5V-1.8V at 60A. Features PMBus power management and LTpowerPlay software support.