
NPN Bipolar Junction Transistor in SOT-23-3 package. Features a 40V collector-emitter voltage (VCEO) and 600mA maximum collector current. Offers a 250MHz transition frequency and 20 minimum hFE. Operates from -55°C to 150°C with 300mW power dissipation. Supplied on a 10000-unit tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBT4401LT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBT4401LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Height | 1.11mm |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 600mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 40V |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBT4401LT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
