
NPN bipolar junction transistor in an SC-70 (SOT-323) 3-lead package. Features a maximum collector current of 600mA and a collector-emitter voltage (VCEO) of 40V. Offers a minimum DC current gain (hFE) of 20 and a transition frequency of 250MHz. Operates within a temperature range of -55°C to 150°C, with a power dissipation of 150mW. Supplied on a 3000-piece tape and reel.
Onsemi MMBT4401WT1 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 20 |
| Lead Free | Contains Lead |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBT4401WT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
