
NPN Bipolar Junction Transistor in a SOT-323 package. Features a 40V Collector-Emitter Voltage (VCEO) and a 600mA maximum collector current. Operates with a 250MHz transition frequency and a minimum hFE of 20. This component offers a 750mV collector-emitter saturation voltage and a 6V emitter-base voltage. Packaged on a 3000-piece tape and reel, it is RoHS compliant and operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi MMBT4401WT1G technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 600mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.
