
PNP Bipolar Junction Transistor (BJT) for surface mount applications in a SOT-23 package. Features a 40V collector-emitter breakdown voltage and a maximum collector current of 600mA. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 200MHz. Operates within a temperature range of -55°C to 150°C with a power dissipation of 350mW. This RoHS compliant component is supplied on tape and reel.
Onsemi MMBT4403K technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBT4403K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
