
The MMBT4403LT1 is a PNP transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 600mA. It has a maximum power dissipation of 300mW and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a SOT-23-3 package and is available in tape and reel packaging.
Onsemi MMBT4403LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -750mV |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 30 |
| Lead Free | Contains Lead |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBT4403LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
