
PNP Bipolar Junction Transistor (BJT) in a SOT-23-3 package. Features a 40V Collector-Emitter Voltage (VCEO) and a 600mA maximum collector current. Offers a 200MHz transition frequency and a minimum hFE of 30. Operates within a temperature range of -55°C to 150°C with 300mW power dissipation. Packaged in tape and reel, this component is RoHS compliant.
Onsemi MMBT4403LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -750mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| Height | 0.94mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 600mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -40V |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
