
PNP Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi MMBT4403M3T5G technical specifications.
| Package/Case | SOT-723-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 640mW |
| Number of Elements | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MMBT4403M3 |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
No datasheet is available for this part.
