
The MMBT5087LT1 is a PNP transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 50mA. It has a maximum power dissipation of 300mW and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a SOT-23-3 case and is available in tape and reel packaging.
Sign in to ask questions about the Onsemi MMBT5087LT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBT5087LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -50mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 40MHz |
| hFE Min | 250 |
| Lead Free | Contains Lead |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 40MHz |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBT5087LT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
