
NPN bipolar junction transistor (BJT) in a SOT-23-3 package, offering a 25V collector-emitter breakdown voltage and a 50mA maximum collector current. Features a 50MHz transition frequency and a minimum hFE of 400. Operates within a temperature range of -55°C to 150°C with a 300mW power dissipation.
Onsemi MMBT5089LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 4.5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 1.11mm |
| hFE Min | 400 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 50mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 25V |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBT5089LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
